EBM24DKDS

Heilind Number:SULEBM24DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DKDS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DKDS
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:48
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM24DKDS

Detailed Description

Introducing the EBM24DKDS, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Crafted with precision using PBT and Phosphor Bronze materials, this connector boasts a sturdy construction that ensures reliability in demanding applications. With a current rating of 3A and a voltage capacity of 950VAC, it delivers efficient power transmission. Featuring a female gender, 2 rows, and side-hole mount type, it offers versatile installation options. The cantilever contact type with gold plating guarantees optimal signal integrity. With 48 positions and a pitch of 3.96mm, it facilitates high-density connections. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained layouts. The matte tin termination plating ensures lasting performance. Trust the EBM24DKDS for seamless board-to-board connections in your electronic designs.