EBM24DKED

Heilind Number:SULEBM24DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DKED
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DKED
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:48
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM24DKED

Detailed Description

The EBM24DKED is a high-quality board-to-board PCB connector designed to deliver reliable and efficient performance in various electronic applications. Featuring a durable construction with PBT and phosphor bronze materials, this connector ensures longevity and stability. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female connector has two rows with a total of 48 positions, allowing for versatile connectivity options. Using a clearance hole mount type and thru-hole termination method, installation is easy and secure. The gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance. With a pitch of 3.96mm and a compact design, it is ideal for space-constrained PCB layouts. Operating temperature range of -65 to 125°C guarantees reliable performance even in harsh environments. The right-angle orientation and tail length of 4.57mm offer flexibility in PCB assembly. The matte tin termination plating ensures solderability. Overall, the EBM24DKED connector is a dependable solution for demanding electronic systems.