| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM24DKEH |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 48 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Contact Type: | Cantilever |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 48 |
| SKU: | SULEBM24DKEH |
EBM24DKEH
| Heilind Number: | SULEBM24DKEH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM24DKEH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM24DKEH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 3.96mm, this connector features two rows of 48 female contacts, each crafted from durable phosphor bronze and plated with gold for optimal conductivity. The cantilever contact type ensures reliable connections, while the right-angle orientation and clearance hole mount type offer versatile installation options. Operating flawlessly in temperatures ranging from -65 to 125°C and with a maximum voltage rating of 950 VAC, this connector is built for durability and performance. From industrial machinery to aerospace systems, the EBM24DKEH is the perfect choice for critical connectivity needs.

