| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM24DKEI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 48 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM24DKEI |
EBM24DKEI
| Heilind Number: | SULEBM24DKEI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM24DKEI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EBM24DKEI. Designed for high-performance applications, this connector features a durable construction with gold-plated phosphor bronze contacts, ensuring reliable conductivity. With a voltage rating of 950 VAC and an amperage of 3A, it meets stringent electrical requirements. The threaded mount type and right-angle orientation offer easy installation and space-saving benefits. This connector, with 48 positions and a pitch of 3.96mm, provides ample connectivity options for your PCB designs. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating enhances solderability and durability. Trust in the EBM24DKEI for secure and efficient board-to-board connections in your electronic systems.

