EBM24DKEN

Heilind Number:SULEBM24DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DKEN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DKEN
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:48
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM24DKEN

Detailed Description

Introducing the PBT & Phosphor Bronze female connector, a high-performance component designed for demanding applications. With a 3A amperage rating and a voltage tolerance of 950 VAC, this connector ensures reliable power transmission. Featuring two rows of 48 cantilever contacts made of gold-plated phosphor bronze, it guarantees optimal signal integrity. The 3.96mm pitch and right-angle orientation offer easy PCB integration, while the thru-hole termination method provides secure anchoring. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for rugged environments. Its compact design, with a height of 13.97mm and width of 9.4mm, saves valuable board space. Matte tin plating on the termination ensures durability. Perfect for board-to-board and card edge connections, this EBM24DKEN connector is a reliable solution for your connectivity needs.