EBM24DKES

Heilind Number:SULEBM24DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DKES
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DKES
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:48
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM24DKES

Detailed Description

Introducing the EBM24DKES, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capability of 950VAC, it is ideal for power and signal transmission. The two-row, right-angle orientation with side hole mount type and thru-hole termination method offers versatility in installation. The gold-plated phosphor bronze contacts guarantee excellent conductivity and resistance to corrosion. With a pitch of 3.96mm and 48 positions, it provides ample connectivity options. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various industries. The matte tin termination plating further enhances its durability. Trust the EBM24DKES for efficient and secure PCB connections in your projects.