EBM24DKJD

Heilind Number:SULEBM24DKJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DKJD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DKJD
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:48
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM24DKJD

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EBM24DKJD, designed for high-performance applications. With a compact form factor and two rows of female connectors, this component offers seamless connectivity on your PCB. Featuring a clearance hole mount type and through-hole termination method, installation is quick and efficient. The contact material is made of durable phosphor bronze with gold plating, ensuring reliable conductivity. With an amperage rating of 3A, voltage capacity of 950VAC, and operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. The cantilever contact type and right-angle orientation provide flexibility in design. With 48 positions and a tail length of 12.7mm, it accommodates various connection needs. The matte tin termination plating enhances durability. Ideal for hi-rel applications, this connector is a dependable choice for your connectivity requirements.