EBM24DKJH

Heilind Number:SULEBM24DKJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DKJH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DKJH
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:48
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM24DKJH

Detailed Description

Introducing the PBT & Phosphor Bronze Female Connector, SKU EBM24DKJH, engineered for high-performance board-to-board and card edge connectivity. With a compact design featuring two rows of 48 cantilever contacts, this connector ensures reliable signal transmission in demanding applications. The contact material, Phosphor Bronze, plated with Gold, guarantees excellent conductivity and corrosion resistance. Operating at an impressive 950 VAC and 3 A, it meets stringent power and voltage requirements. The right-angle orientation and clearance hole mount type facilitate easy installation in tight spaces. With a wide operating temperature range of -65 to 125 °C and termination plating in Matte Tin, this connector is built for durability in harsh environments. Trust in the EBM24DKJH for secure and efficient connectivity in your electronic systems.