EBM24DKJI

Heilind Number:SULEBM24DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DKJI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DKJI
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:48
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM24DKJI

Detailed Description

Introducing the EBM24DKJI, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek right-angle orientation, this connector ensures efficient space utilization without compromising on functionality. Featuring two rows of 48 female terminals, each crafted from durable Phosphor Bronze with a gold contact plating, it guarantees reliable signal transmission. The threaded mount type and thru-hole termination method offer secure and stable connectivity. Operating flawlessly in a wide temperature range from -65 to 125 °C and rated for 950 VAC, this connector is built to withstand harsh environments. With a pitch of 3.96 mm and a tail length of 12.7 mm, it provides easy installation and maintenance. Perfect for high-speed data transfer and power delivery, the EBM24DKJI is a top choice for professionals in the electronics industry.