EBM24DKJN

Heilind Number:SULEBM24DKJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DKJN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DKJN
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:48
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM24DKJN

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBM24DKJN, designed for high-performance electronic connections. With a current rating of 3A and a voltage capacity of 950VAC, this female connector features two rows with a total of 48 positions, ideal for complex circuitry. Its cantilever contact type, made of gold-plated phosphor bronze, ensures reliable signal transmission. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for various environments. Offering a right-angle orientation and termination through-hole method with matte tin plating, it guarantees secure and durable assembly onto PCBs. The compact dimensions of 13.97mm in height and 9.4mm in width make it space-efficient. Perfect for demanding applications in industries such as telecommunications, aerospace, and defense, the EBM24DKJN is your trusted solution for seamless connectivity.