EBM24DKJT

Heilind Number:SULEBM24DKJT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DKJT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DKJT
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:48
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM24DKJT

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EBM24DKJT, designed for high-performance connectivity in electronic devices. With a 3A amperage rating and 950VAC voltage capability, this connector ensures reliable power transmission. Featuring a female gender, threaded mount type, and through-hole termination method, it offers secure and durable attachment. The 48-position, 2-row layout with a 3.96mm pitch accommodates multiple connections with precision. Constructed with phosphor bronze contacts plated in gold, it guarantees excellent conductivity and signal integrity. The cantilever contact type and right-angle orientation facilitate easy mating in tight spaces. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for various environments. With a compact size of 13.97mm in height and 9.4mm in width, it's ideal for space-constrained applications. Trust in the reliability and performance of the EBM24DKJT connector for your connectivity needs.