EBM24DKMD

Heilind Number:SULEBM24DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DKMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DKMD
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:48
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM24DKMD

Detailed Description

The EBM24DKMD is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 48 positions, this connector ensures secure and reliable connectivity. With a pitch of 3.96mm (.156 inches) and a clearance hole mount type, installation is efficient and straightforward. The contact material, phosphor bronze, combined with gold plating, guarantees excellent conductivity and corrosion resistance. Its cantilever contact type and straight orientation further enhance its functionality. Operating at a voltage of 950 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. The matte tin termination plating ensures durability. Measuring 15.49mm (.61 inches) in height and 9.4mm (.37 inches) in width, the EBM24DKMD is a compact yet powerful connectivity solution.