EBM24DKMS

Heilind Number:SULEBM24DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DKMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DKMS
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:48
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM24DKMS

Detailed Description

Introducing the EBM24DKMS, a high-performance PCB connector designed for demanding applications. This female connector features two rows, side-hole mounting, and wire wrap termination for secure and reliable connections. Crafted with PBT and Phosphor Bronze materials, it offers excellent durability and conductivity. The gold-plated contacts ensure optimal signal transmission, while the cantilever contact type guarantees a stable connection. With a pitch of 3.96mm and a voltage rating of 950VAC, it meets strict industry standards. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. Trust the EBM24DKMS for your board-to-board and card edge connectivity needs, delivering unmatched performance and reliability in every application.