EBM24DKMT

Heilind Number:SULEBM24DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DKMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DKMT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULEBM24DKMT

Detailed Description

The EBM24DKMT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector offers reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage capability of 950VAC, it ensures safe and efficient power transmission. The female connector has two rows with a pitch of 3.96mm, accommodating 48 positions. Its threaded mount type and wire wrap termination method ensure secure and stable installation. The contact material is Phosphor Bronze with gold plating, providing excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various industrial settings. The straight orientation and cantilever contact type make it easy to connect with precision. With a tail length of 14.22mm, connector height of 15.49mm, and width of 9.4mm, it offers a compact yet robust solution for PCB connections. The termination plating is matte tin, further enhancing its durability. Classified under the category of hi-rel connectors, the EBM24DKMT is a top choice for applications where reliability is paramount.