EBM24DKND

Heilind Number:SULEBM24DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DKND
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DKND
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:48
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM24DKND

Detailed Description

Introducing the EBM24DKND, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage resistance of 950VAC, it meets the most stringent industry standards for power transmission. The female connector with 48 positions and 2 rows offers ample connectivity options, while its clearance hole mount and card extender termination method simplify installation. Gold-plated contacts guarantee superior signal integrity, while the cantilever design and straddle orientation ensure secure mating. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for aerospace, military, and industrial applications. Trust the EBM24DKND for rugged performance and uncompromising quality.