EBM24DKNH

Heilind Number:SULEBM24DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DKNH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DKNH
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:48
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM24DKNH

Detailed Description

Introducing the EBM24DKNH, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, this connector ensures reliable connectivity in even the harshest environments. Featuring PBT and phosphor bronze construction with gold contact plating, it guarantees excellent conductivity and durability. The female connector has two rows with 48 positions, ideal for complex circuitry. Its cantilever contact type and straddle orientation offer secure connections. The termination method of card extender with matte tin plating ensures easy installation on PCBs. With a compact design, measuring only 13.97 mm in height and 9.4 mm in width, it saves valuable space on the board. Trust the EBM24DKNH for efficient and dependable board-to-board connections in your electronic devices.