EBM24DKNI

Heilind Number:SULEBM24DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DKNI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DKNI
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:48
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM24DKNI

Detailed Description

Introducing the EBM24DKNI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. The female gender, two rows, and threaded mount type offer secure and stable installation. Featuring a cantilever contact type with gold plating, it guarantees excellent signal transmission and durability. With 48 positions and a pitch of 3.96mm, it provides ample connectivity options. Operating at voltages up to 950VAC and temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial and commercial applications. The matte tin termination plating enhances solderability and corrosion resistance. Compact in size with dimensions of 13.97mm (height) and 9.4mm (width), it is ideal for space-constrained designs. Trust the EBM24DKNI for high-reliability connections in your PCB assemblies.