EBM24DKNN

Heilind Number:SULEBM24DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DKNN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DKNN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULEBM24DKNN

Detailed Description

PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBM24DKNN, features a female gender with 2 rows and 48 positions for seamless connectivity. With a 3A amperage and 950VAC voltage rating, it ensures reliable power transmission. The contact material is gold-plated phosphor bronze, offering excellent conductivity and durability. Its cantilever contact type and straddle orientation make for easy mating. The termination method is through card extender with matte tin plating, suitable for high-performance applications. Operating in a wide temperature range of -65 to 125°C, this connector guarantees stable performance in harsh environments. With a compact design measuring 13.97mm in height and 9.4mm in width, it is ideal for space-constrained PCB setups. Trust the EBM24DKNN for secure and efficient board-to-board connections in your electronic systems.