EBM24DKNS

Heilind Number:SULEBM24DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DKNS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DKNS
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:48
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM24DKNS

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, EBM24DKNS. This high-performance connector features a female gender with two rows, ideal for secure and efficient connections. With a side hole mount type and card extender termination method, installation is a breeze. Crafted with durable phosphor bronze contacts plated in gold, it ensures reliable conductivity. The 3.96mm pitch and 48 positions accommodate multiple connections with ease. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 125 °C, it's suitable for a wide range of applications. The cantilever contact type and straddle orientation further enhance its functionality. Measuring at 13.97mm in height and 9.4mm in width, this connector offers a compact yet robust solution for your PCB connectivity needs. Trust in its matte tin termination plating for long-lasting performance. Elevate your electronic setups with the EBM24DKNS.