EBM24DKNT

Heilind Number:SULEBM24DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DKNT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DKNT
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:48
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM24DKNT

Detailed Description

Experience efficient and reliable board-to-board connectivity with our PBT & Phosphor Bronze 3A Female Connector, featuring 48 positions in a 2-row layout. Designed for seamless integration into your systems, this threaded mount connector with a card extender termination method ensures secure and stable connections. Crafted with high-quality phosphor bronze contacts plated with gold, it guarantees excellent conductivity and durability. With a pitch of 3.96mm (.156 inches) and a voltage rating of 950 VAC, this connector is suitable for high-performance applications. Its cantilever contact type and straddle orientation further enhance its versatility. Operating smoothly within a wide temperature range of -65 to 125°C, and with a tail length of 15.37mm (.605 inches), it offers flexibility for various setups. Measuring at 13.97mm (.55 inches) in height and 9.4mm (.37 inches) in width, this connector is compact yet robust. Its termination plating of matte tin ensures longevity and reliability. UL listed and RoHS compliant, it meets industry standards for quality and environmental responsibility. Perfect for use in hi-rel environments, this EBM24DKNT connector is the ideal choice for demanding PCB applications.