EBM24DKRD

Heilind Number:SULEBM24DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DKRD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DKRD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULEBM24DKRD

Detailed Description

Introducing the EBM24DKRD, a high-performance board-to-board PCB connector designed for reliability in demanding applications. With a compact 2-row, 48-position female layout and a pitch of 3.96mm, this connector offers seamless connectivity in tight spaces. Its phosphor bronze contacts with gold plating ensure excellent conductivity, rated for up to 950VAC and 3A. The cantilever contact type and straddle orientation further enhance signal integrity. Featuring clearance hole mounting and card extender termination, installation is efficient and secure. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for rugged environments. The matte tin termination plating adds durability to its construction. Trust the EBM24DKRD for dependable board-level connections in aerospace, defense, and industrial systems.