EBM24DKRI

Heilind Number:SULEBM24DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DKRI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DKRI
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:48
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM24DKRI

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EBM24DKRI. With a rugged construction and gold-plated contacts, this connector ensures reliable signal transmission in demanding environments. Featuring a 3A amperage rating and a voltage capacity of 950VAC, it is suitable for high-power applications. The female connector has two rows, each with 24 positions, providing ample connectivity options. Its threaded mount type and card extender termination method offer secure and easy installation. The cantilever contact type and straddle orientation further enhance its performance. With an operating temperature range of -65 to 125°C and matte tin termination plating, this connector is designed for durability. Ideal for use in aerospace, defense, and industrial applications, the EBM24DKRI is a dependable solution for your connectivity needs.