EBM24DKRT

Heilind Number:SULEBM24DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DKRT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DKRT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULEBM24DKRT

Detailed Description

Introducing the EBM24DKRT, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. This female connector features two rows with a total of 48 positions, ensuring secure connectivity. With a pitch of 3.96mm (.156 in), it offers precise alignment on the PCB. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and corrosion resistance, while the termination method of card extender ensures easy installation. Operating at a voltage of 950 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its cantilever contact type and straddle orientation further enhance its durability and performance. The connector's compact dimensions, with a height of 13.97mm (.55 in) and width of 9.4mm (.37 in), make it ideal for space-constrained designs. Trust the EBM24DKRT for seamless board-to-board connections in your next project.