EBM24DKSD

Heilind Number:SULEBM24DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DKSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DKSD
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM24DKSD

Detailed Description

The EBM24DKSD is a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 48 positions, allowing for secure and reliable connections on your circuit board. With a pitch of 3.96mm (.156 in) and termination via thru hole method, it ensures easy installation and robust connectivity. The contacts are made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. Operating at a voltage of 950 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its cantilever contact type and straight orientation further enhance its functionality. Measuring just .61 in (15.49 mm) in height and 9.4 mm (.37 in) in width, it saves space while delivering high performance. The termination plating with matte tin finish ensures long-term reliability. Whether in aerospace, defense, or industrial applications, the EBM24DKSD guarantees superior connectivity.