EBM24DKSH

Heilind Number:SULEBM24DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DKSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DKSH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULEBM24DKSH

Detailed Description

The EBM24DKSH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage resistance of 950VAC, it is suitable for power and signal transmission. The female connector has two rows with a pitch of 3.96mm (.156 inches) and 48 positions, allowing for dense PCB layouts. Its cantilever contact type and gold-plated contacts guarantee low contact resistance and high reliability. With a straight orientation and thru-hole termination method, installation is easy and secure. Operating in a wide temperature range from -65 to 125°C, it is ideal for aerospace, defense, and industrial applications. The connector's compact design, with a height of 15.49mm (.61 inches) and width of 9.4mm (.37 inches), saves space on the PCB. Its matte tin termination plating ensures solderability and RoHS compliance. Trust the EBM24DKSH for high-quality board-to-board connections in your designs.