EBM24DKSN

Heilind Number:SULEBM24DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DKSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DKSN
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM24DKSN

Detailed Description

Introducing the EBM24DKSN, a high-performance female board-to-board PCB connector designed for seamless connectivity in electronic applications. With a pitch of 3.96mm (.156 in) and two rows accommodating a total of 48 positions, this connector boasts excellent versatility. Its cantilever contact type, made of durable phosphor bronze with gold plating, ensures reliable and low-resistance connections. Operating at voltages of up to 950 VAC, and with an amperage rating of 3A, it meets stringent performance requirements. The termination method is through-hole, with matte tin plating for added durability. With a straight orientation and a compact design featuring a .61-inch (15.49mm) height and 9.4mm (.37 in) width, the EBM24DKSN is ideal for space-constrained applications. Rated for operation in a wide temperature range from -65 to 125°C, it guarantees stability even in harsh environments. Perfect for use in various industries, including aerospace, defense, and telecommunications, this connector is a reliable solution for your connectivity needs.