EBM24DKST

Heilind Number:SULEBM24DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DKST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DKST
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM24DKST

Detailed Description

Introducing the EBM24DKST, a high-performance board-to-board PCB connector designed for demanding applications. Featuring durable PBT and Phosphor Bronze construction, this female connector offers reliable connectivity in harsh environments. With a 3A amperage rating and 950VAC voltage capability, it ensures efficient power transmission. The threaded mount type and through-hole termination method guarantee secure installation on PCBs. Its 48 positions and cantilever contact type make it ideal for data and signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, it's perfect for aerospace, defense, and industrial systems. The gold-plated contacts provide excellent conductivity, while the matte tin termination plating enhances durability. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet powerful, meeting the requirements of high-reliability applications. Upgrade your connectivity solutions with the EBM24DKST.