EBM24DKUD

Heilind Number:SULEBM24DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DKUD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DKUD
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:48
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM24DKUD

Detailed Description

Introducing the EBM24DKUD, a high-performance board-to-board PCB connector designed for seamless and reliable electrical connections in electronic devices. Featuring two rows with a total of 48 female contacts made of durable phosphor bronze and gold plating, this connector ensures excellent conductivity and longevity. The cantilever contact type and right-angle orientation offer easy and secure mating, while the clearance hole mount type and thru-hole termination method allow for convenient installation. With an amperage rating of 3A and a voltage capacity of 950VAC, it is suitable for a wide range of applications. Operating efficiently in temperatures ranging from -65 to 125°C, this connector guarantees performance in even the most demanding environments. Its compact design, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust the EBM24DKUD for your connectivity needs, delivering unmatched quality and reliability.