EBM24DKUI

Heilind Number:SULEBM24DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DKUI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DKUI
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:48
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM24DKUI

Detailed Description

Our PBT & Phosphor Bronze Board-to-Board Connector, featuring an SKU of EBM24DKUI, is designed for optimal performance in electronic assemblies. With a current rating of 3A and a voltage rating of 950VAC, this connector ensures reliable power transmission. Its female gender, 2 rows, and threaded mount type offer secure and convenient installation. The termination method is through-hole, with contacts made of durable phosphor bronze and plated with gold for enhanced conductivity. Operating in a temperature range from -65 to 125°C, this connector is suitable for a variety of environments. The cantilever contact type and right-angle orientation make it ideal for space-saving layouts. With 48 positions and a pitch of 3.96mm, it provides ample connectivity options. The tail length of 6.35mm and connector height of 13.97mm offer versatility in assembly. Termination plating with matte tin ensures durability. This high-quality connector, belonging to the hi-rel category, is a reliable choice for board-to-board and card-edge connections in electronic devices.