EBM24DKUN

Heilind Number:SULEBM24DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DKUN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DKUN
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:48
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM24DKUN

Detailed Description

The PBT & Phosphor Bronze Board to Board PCB Connector, with SKU EBM24DKUN, boasts a robust construction designed for high-performance applications. Featuring a female gender with two rows and a right-angle orientation, this connector offers seamless connectivity in tight spaces. Its cantilever contact type, crafted from gold-plated phosphor bronze, ensures reliable signal transmission. With a pitch of 3.96mm and a voltage rating of 950VAC, it guarantees efficient power delivery. Operating seamlessly in temperatures ranging from -65 to 125°C, it's ideal for diverse environments. This connector's 48 positions and 3A amperage capacity make it suitable for various circuitry needs. With matte tin termination plating and no mounting required, it facilitates hassle-free installation on PCBs. Measuring 13.97mm in height and 9.4mm in width, it offers a compact yet durable solution for your connectivity demands. Explore the EBM24DKUN for a high-reliability connector essential for your electronic projects.