| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM24DKUS |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 48 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 48 |
| SKU: | SULEBM24DKUS |
EBM24DKUS
| Heilind Number: | SULEBM24DKUS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM24DKUS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM24DKUS, a high-performance PCB connector designed for demanding applications. With a pitch of 3.96mm and a voltage rating of 950 VAC, this connector ensures reliable power transmission. Featuring two rows with 48 positions each, it offers ample connectivity options. The female gender and right-angle orientation make it versatile for various PCB layouts. Constructed with PBT and Phosphor Bronze materials, it guarantees durability even in harsh environments. Gold-plated contacts deliver excellent conductivity, while matte tin termination ensures secure soldering. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial electronics. Trust the EBM24DKUS for efficient and dependable board-to-board connections.

