| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM24DKUT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 48 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM24DKUT |
EBM24DKUT
| Heilind Number: | SULEBM24DKUT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM24DKUT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM24DKUT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector ensures reliable connectivity in even the most challenging environments. Featuring two rows of 48 female contacts made of gold-plated phosphor bronze, it offers superior conductivity and durability. The cantilever contact type and right-angle orientation make it ideal for space-constrained installations. With a tail length of 6.35mm and a termination method of thru-hole mounting, it guarantees secure attachment to PCBs. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industries. Trust the EBM24DKUT for your connectivity needs, where performance and reliability are paramount.

