EBM24DRAH

Heilind Number:SULEBM24DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DRAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DRAH
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM24DRAH

Detailed Description

Introducing the EBM24DRAH, a high-performance PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, this connector offers reliable connectivity in harsh environments. Featuring a female gender, two rows, and a clearance hole mount type, it ensures easy installation on printed circuit boards. The termination method of thru hole, contact material of Phosphor Bronze with Gold plating, and full bellow contact type guarantee excellent signal transmission. With a pitch of 3.96mm and voltage rating of 950 VAC, it meets stringent electrical requirements. The right-angle orientation and 48 positions make it versatile for various board-to-board connections. Operable in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and automotive applications. Its compact design, with a connector height of 10.95mm and width of 8.26mm, allows for space-efficient PCB layouts. With termination plating in Matte Tin, it ensures corrosion resistance for long-term reliability. Perfect for high-reliability systems, the EBM24DRAH is a top choice for engineers seeking quality and performance in their designs.