EBM24DRAN

Heilind Number:SULEBM24DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DRAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DRAN
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM24DRAN

Detailed Description

Introducing our high-performance and durable Board-to-Board PCB Connector, the EBM24DRAN. Designed for seamless electronic connectivity, this female connector features 48 positions arranged in 2 rows, with a 3.96mm pitch for precise alignment. The contact material is made of Phosphor Bronze with Gold plating, ensuring optimal conductivity and corrosion resistance. With a contact type of Full Bellow and a right-angle orientation, this connector offers efficient signal transmission in compact spaces. Operating at a voltage of 950 VAC and an amperage of 5A, it meets high-power requirements with reliability. The termination method is through-hole, with a tail length of 3.18mm, and termination plating of Matte Tin, guaranteeing secure soldering. Rated for an extensive temperature range of -65 to 125°C, it is suitable for a variety of environments. The connector's compact dimensions, measuring 10.95mm in height and .325 inches (8.26mm) in width, make it ideal for space-constrained applications. With its PBT housing and Phosphor Bronze construction, the EBM24DRAN ensures longevity and performance in demanding settings, making it a standout choice for your PCB connectivity needs.