| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM24DREH |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Eyelet |
| Number of Positions: | 48 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 48 |
| SKU: | SULEBM24DREH |
EBM24DREH
| Heilind Number: | SULEBM24DREH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM24DREH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM24DREH, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 5A, this connector ensures reliable power transmission. Featuring a durable construction with PBT and Phosphor Bronze materials and gold contact plating, it guarantees long-term performance even in harsh environments. The two-row design with 48 positions and straight orientation offers versatile connectivity options. With a clearance hole mount type and eyelet termination method, installation is quick and easy. Operating temperature range from -65 to 125 °C and matte tin termination plating further enhance its durability. Perfect for aerospace, defense, and industrial use, the EBM24DREH is a top choice for high-reliability applications.

