EBM24DREN

Heilind Number:SULEBM24DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DREN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DREN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULEBM24DREN

Detailed Description

The EBM24DREN is a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, it ensures reliable connectivity in industrial environments. With an amperage rating of 5A and a voltage capacity of 950VAC, this connector is suitable for power and signal transmission. Its gold-plated contacts and full bellow design guarantee low contact resistance and optimal signal integrity. With 48 positions arranged in 2 rows, it offers ample connectivity options. The termination method using eyelets and matte tin plating on the termination ensures secure and durable connections. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh conditions. Its compact size, with a height of 10.95mm and width of 8.26mm, makes it suitable for space-constrained PCB layouts. Perfect for board-to-board and card edge connections, the EBM24DREN is a reliable solution for your connectivity needs.