EBM24DRES

Heilind Number:SULEBM24DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DRES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DRES
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM24DRES

Detailed Description

The EBM24DRES is a high-performance PCB connector designed for demanding applications. With a durable construction featuring PBT and Phosphor Bronze materials, this connector offers reliable connectivity in harsh environments. The 48-position, 2-row female connector is ideal for power and signal transmission, with a current rating of 5A and a voltage withstand of 950VAC. Gold-plated contacts ensure low contact resistance and high reliability. The eyelet termination method and side hole mount type provide secure attachment to the PCB. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in industrial and aerospace applications. Its compact design, with a connector height of 10.95mm and width of 8.26mm, saves space on the PCB. The EBM24DRES is RoHS compliant and meets stringent quality standards, making it the perfect choice for mission-critical systems.