EBM24DRFF

Heilind Number:SULEBM24DRFF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DRFF
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DRFF
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM24DRFF

Detailed Description

SKU EBM24DRFF offers reliable connectivity with its PBT & Phosphor Bronze construction, ensuring durability and performance. Featuring a female gender and two rows, this connector is designed for secure board-to-board connections. The floating bobbin mount type and thru-hole termination method make installation easy and secure. With a contact material of Phosphor Bronze and gold plating, it guarantees optimal conductivity. Operating at a maximum voltage of 950 VAC and an amperage of 5A, it meets high power demands. Its 48 positions and full bellow contact type provide ample connectivity options. With a straight orientation and compact dimensions, it fits perfectly in various applications. The matte tin termination plating enhances its longevity, even in harsh environments. Suitable for PCB applications, this connector is a reliable choice for your connectivity needs.