| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM24DRFH |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 48 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM24DRFH |
EBM24DRFH
| Heilind Number: | SULEBM24DRFH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM24DRFH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM24DRFH, a high-performance board-to-board PCB connector designed for seamless electronic connections. Crafted with durability in mind, this connector features a solid build of PBT and Phosphor Bronze, ensuring reliable conductivity. Its 5A amperage and 950VAC voltage rating make it suitable for a wide range of applications. With two rows of 48 female contacts, it offers ample connectivity options. The Thru Hole mount type and gold-plated contact material guarantee secure and efficient transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for demanding environments. Measuring at 10.95mm in height and 8.26mm in width, this connector is compact yet powerful. Trust the EBM24DRFH for your connectivity needs, where performance meets durability with every connection.

