EBM24DRFI

Heilind Number:SULEBM24DRFI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DRFI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DRFI
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM24DRFI

Detailed Description

Introducing the EBM24DRFI, a high-performance PCB connector designed for reliable power and signal transmission in demanding environments. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures durability and long-lasting performance. Its two rows of gold-plated contacts, each capable of carrying up to 5A of current at 950VAC, guarantee efficient connectivity. The threaded mount and through-hole termination method provide secure attachment to the board, while the full bellow contact type offers excellent mating integrity. With 48 positions and a 3.96mm pitch, it allows for high-density board-to-board connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Trust in the EBM24DRFI for your critical electronic systems.