EBM24DRFN

Heilind Number:SULEBM24DRFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DRFN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DRFN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULEBM24DRFN

Detailed Description

Introducing the EBM24DRFN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and two rows, this connector offers reliable connectivity in a compact form factor. Featuring Phosphor Bronze contacts with Gold plating, it ensures excellent signal transmission while withstanding voltage up to 950VAC. The 48 positions, each capable of handling 5A, cater to complex connectivity needs. Its straight orientation and thru-hole termination method make installation easy. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With a low profile of 10.95mm (.431in) in height and .325in (8.26mm) in width, it saves valuable board space. The Matte Tin termination plating enhances durability. Trust the EBM24DRFN for secure and efficient board-to-board connections in critical systems.