EBM24DRFS

Heilind Number:SULEBM24DRFS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DRFS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DRFS
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM24DRFS

Detailed Description

Introducing the EBM24DRFS, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Featuring a rugged construction with PBT and phosphor bronze materials, this female connector offers reliable performance even in harsh environments. With a 5A amperage rating and 950VAC voltage capability, it ensures safe and efficient power transmission. The two-row, 48-position design with side-hole mounting and thru-hole termination method allows for easy installation on PCBs. Gold-plated phosphor bronze contacts provide excellent conductivity, while the full bellow contact type ensures secure mating. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse industrial settings. With a compact connector height of 10.95mm and width of 8.26mm, it saves valuable PCB real estate. The matte tin termination plating guarantees long-lasting durability. Perfect for applications requiring high reliability and performance, the EBM24DRFS is a must-have component for any electronic design project.