EBM24DRKF

Heilind Number:SULEBM24DRKF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DRKF
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DRKF
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM24DRKF

Detailed Description

Introducing the EBM24DRKF, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The gold-plated contacts and full bellow design guarantee optimal signal transmission, while the 5A amperage and 950VAC voltage rating make it suitable for high-power systems. Its 48 positions across 2 rows offer ample connectivity options, with a 3.96mm pitch for easy installation. Operating seamlessly in temperatures ranging from -65 to 125°C, the EBM24DRKF is a dependable choice for critical electronic connections. Its straight orientation and floating bobbin mount type provide versatility in PCB layouts. Trust in this connector for secure and efficient interboard communication in aerospace, defense, and industrial applications.