EBM24DRKH-S13

Heilind Number:SULEBM24DRKH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DRKH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DRKH-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULEBM24DRKH-S13

Detailed Description

The PBT & Phosphor Bronze Female Connector, EBM24DRKH-S13, offers reliable connectivity for your PCB assembly needs. With a current rating of 5A and voltage capability of 950VAC, this connector ensures efficient power transmission. Featuring two rows of 48 positions on a 3.96mm pitch, it allows for high-density mounting. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and corrosion resistance. Its Full Bellow contact type and Card Extender termination method provide secure and durable connections. Designed for demanding environments, this connector has an operating temperature range of -65 to 125°C. Measuring 10.95mm in height and .325 inches in width, it fits snugly on your PCB. The connector's termination plating is Matte Tin, meeting industry standards for reliability. Perfect for hi-rel applications, the EBM24DRKHS13 is a crucial component in ensuring the performance and longevity of your electronic systems.