EBM24DRKH

Heilind Number:SULEBM24DRKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DRKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DRKH
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM24DRKH

Detailed Description

The EBM24DRKH is a high-performance board-to-board PCB connector designed for demanding electronic applications. With a pitch of 3.96mm, this connector features two rows of female contacts made of durable phosphor bronze with gold plating, ensuring reliable conductivity. The full bellow contact type and straight orientation make it easy to establish a secure connection, while the clearance hole mount type and thru-hole termination method simplify installation. With an operating temperature range of -65 to 125°C and a voltage rating of 950VAC, this connector is suitable for use in a wide range of environments. Its compact design, with a connector height of 10.95mm and width of 8.26mm, allows for efficient PCB layout. With 48 positions and a tail length of 5.72mm, this connector offers ample connectivity options. Trust the EBM24DRKH for your critical electronic connections.