EBM24DRKN-S13

Heilind Number:SULEBM24DRKN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DRKN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DRKN-S13
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM24DRKN-S13

Detailed Description

Featuring a durable construction of PBT and Phosphor Bronze, the EBM24DRKN-S13 connector is a reliable solution for your connectivity needs. With a current rating of 5 A and voltage capacity of 950 VAC, this female connector ensures efficient power transmission. Its 2-row design with 48 positions allows for versatile connectivity options, while the Phosphor Bronze contacts plated with gold guarantee optimal signal transfer. Operating within a wide temperature range of -65 to 125 °C, this connector is suitable for various environments. Its card extender termination method and no mounting requirement offer easy installation on PCBs. The connector's compact dimensions of 10.95 mm in height and .325 in width make it space-efficient. Ideal for board-to-board and card edge connections, the EBM24DRKN-S13 is a high-quality component that meets your demanding connectivity requirements.