EBM24DRKN

Heilind Number:SULEBM24DRKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DRKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DRKN
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM24DRKN

Detailed Description

Introducing the EBM24DRKN, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. Featuring two rows with a total of 48 positions and a pitch of 3.96mm, this connector is ideal for applications requiring secure data transmission. The female gender and straight orientation offer easy installation onto circuit boards. Constructed with durable PBT and phosphor bronze materials, it ensures reliability in demanding environments with a wide operating temperature range of -65 to 125°C. With a contact rating of 5A and a voltage rating of 950VAC, it guarantees efficient power delivery. The contact plating of gold and termination plating of matte tin further enhance conductivity and corrosion resistance. Whether used in industrial machinery, telecommunications, or aerospace systems, the EBM24DRKN connector is a trusted solution for seamless board-to-board connections.