EBM24DRKS-S13

Heilind Number:SULEBM24DRKS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DRKS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DRKS-S13
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM24DRKS-S13

Detailed Description

The EBM24DRKS-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PBT and Phosphor Bronze materials, it ensures reliable connectivity in harsh environments. With a current rating of 5A and a voltage capacity of 950VAC, this connector is suitable for power and signal transmission. Its dual-row, side-hole mount configuration and card extender termination method make it easy to install and secure. The Phosphor Bronze contacts with gold plating offer low contact resistance and high durability. Operating at temperatures ranging from -65 to 125°C, it guarantees performance in extreme conditions. With 48 positions and a pitch of 3.96mm, it provides ample connectivity options for your PCB layout. The EBM24DRKSS13 connector is a top choice for applications where reliability and performance are paramount.