EBM24DRKS

Heilind Number:SULEBM24DRKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DRKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DRKS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULEBM24DRKS

Detailed Description

Introducing the EBM24DRKS, a high-performance board-to-board PCB connector designed for precision electronic applications. Featuring two rows of female contacts with a 3.96mm pitch, this connector guarantees reliable signal transmission. With a robust construction using PBT and Phosphor Bronze materials and gold contact plating, it ensures durability and efficient conductivity. Operating at a maximum voltage of 950 VAC and an amperage of 5A, it meets stringent performance requirements. The straight orientation and side hole mount type facilitate easy installation on PCBs. With 48 positions and a full bellow contact type, it allows for secure and stable connections. Suitable for use in a wide temperature range (-65 to 125°C), this connector is ideal for demanding industrial and commercial environments. Trust in the EBM24DRKS for seamless board-to-board connectivity in your electronic systems.