EBM24DRMD

Heilind Number:SULEBM24DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DRMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DRMD
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM24DRMD

Detailed Description

Introducing the EBM24DRMD, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in demanding electronic applications. Constructed with durable PBT and Phosphor Bronze materials, this female connector features two rows of contacts with a pitch of 3.96mm (.156 in) and can accommodate up to 48 positions. The termination method is wire wrap, ensuring secure and stable connections. Contact plating of gold and termination plating of matte tin guarantee excellent conductivity and corrosion resistance. With an operating temperature range of -65 to 125 °C and a maximum voltage of 950 VAC, this connector is suitable for a wide range of environments. Its straight orientation and clearance hole mount type facilitate easy installation. Ideal for use in aerospace, defense, and industrial applications, the EBM24DRMD is a dependable solution for your connectivity needs.